STPW12PHR

STMicroelectronics
511-STPW12PHR
STPW12PHR

Mfr.:

Description:
Hot Swap Voltage Controllers Programmable electronic power breaker for 12V bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
1.5 A
18 V
10.5 V
1 Channel
4 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
No
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pin Count: 8
Product Type: Hot Swap Voltage Controllers
Series: STPW12
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 79,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STPW12 Programmable Electronic Power Breaker

STMicroelectronics STPW12 Programmable Electronic Power Breaker for 12V bus is an integrated electronic power breaker, optimized to monitor input power. This controller is connected in series to the power-rail to disconnect the electronic circuitry on its output if the power consumption overcomes the programmed limit. When this happens, the device automatically opens the integrated power switch and disconnects the load. The STPW12 electronic power breaker features thermal shutdown, under-voltage lockout, adjustable power limitation, real-time input power sensing, and PWM mode. Typical applications include white goods, consumer electronics, industrial, air-conditioner, user interface, and fan motor control.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
1,94 € 19,40 €
1,78 € 44,50 €
1,60 € 160,00 €
1,51 € 377,50 €
1,47 € 735,00 €
1,39 € 1 390,00 €
Full Reel (Order in multiples of 2500)
1,34 € 3 350,00 €