STSPIN32F0251QTR

STMicroelectronics
511-STSPIN32F0251QTR
STSPIN32F0251QTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 250 V three-phase controller with MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
80 mA
950 uA
- 40 C
+ 125 C
SMD/SMT
QFN-72
20 V
9 V
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Output Voltage: 250 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: STSPIN32F0251
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 499 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,84 € 4,84 €
3,67 € 36,70 €
3,29 € 82,25 €
3,05 € 305,00 €
2,97 € 742,50 €
2,76 € 1 380,00 €
2,60 € 2 600,00 €
Full Reel (Order in multiples of 1500)
2,56 € 3 840,00 €
2,47 € 7 410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
1,93 €
Min:
1