STTH102AY

STMicroelectronics
511-STTH102AY
STTH102AY

Mfr.:

Description:
Rectifiers Auto Hi efficiency 1A 200V 0.78VF 20ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA
200 V
1 A
Ultra Fast Recovery Rectifiers
Single
970 mV
40 A
25 uA
20 ns
- 40 C
+ 175 C
STTH102-Y
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Ultrafast Diodes

STMicroelectronics Automotive Ultrafast Diodes are qualified to the AEC-Q101 standard and intended for use in DC-DC converters utilized in numerous automotive functions. These dedicated products are guaranteed in operation at junction temperatures from -40°C to +175°C. A special screening matrix is implemented on these automotive-grade products at die and finished good levels, in order to comply with the most stringent international automotive quality requirements. STMicroelectronics Automotive Ultrafast Diodes are suitable for power supplies and automotive switching.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 112

Stock:
112
Can Dispatch Immediately
On Order:
15 000
Expected 18/01/2027
15 000
Expected 22/02/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,516 € 0,52 €
0,232 € 2,32 €
0,204 € 20,40 €
0,154 € 77,00 €
0,143 € 357,50 €
Full Reel (Order in multiples of 5000)
0,101 € 505,00 €
0,089 € 890,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩