TDA7294HS

STMicroelectronics
511-TDA7294HS
TDA7294HS

Mfr.:

Description:
Audio Amplifiers 100 V, 100 W DMOS audio amplifier with mute and standby

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Single
Class-AB
100 W
0.01 %
Multiwatt-H-15
8 Ohms
10 V
40 V
0 C
+ 70 C
Through Hole
TDA7294
Tube
Brand: STMicroelectronics
Gain: 80 dB
Ib - Input Bias Current: 500 nA
Input Type: Differential
Number of Channels: 1 Channel
Output Current: 10 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 500
Subcategory: Audio ICs
Supply Type: Dual
Type: 1-Channel Mono
Vos - Input Offset Voltage: 10 mV
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 425

Stock:
4 425 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,29 € 8,29 €
6,45 € 64,50 €
5,83 € 145,75 €
5,48 € 548,00 €
5,24 € 1 310,00 €
4,72 € 2 360,00 €
4,60 € 4 600,00 €