TDA7498

STMicroelectronics
511-TDA7498
TDA7498

Mfr.:

Description:
Audio Amplifiers 100W +100W Dual BTL Class-D 4-Select dB

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
TDA7498
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Audio Amplifiers
Factory Pack Quantity: 49
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,39 €
Min:
1

Similar Product

STMicroelectronics TDA7498TR
STMicroelectronics
Audio Amplifiers 100W +100W Dual BTL Class-D 4-Select dB