TSB622IST

STMicroelectronics
511-TSB622IST
TSB622IST

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.7 MHz
600 mV/us
1 mV
30 nA
36 V
2.7 V
375 uA
45 mA
135 dB
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSB622 Operational Amplifiers

STMicroelectronics TSB622 Operational Amplifiers (Op Amps) are dual operational amplifiers featuring an extended supply voltage operating range and rail-to-rail output. These amplifiers offer a good speed/power consumption ratio with a 1.7MHz gain-bandwidth product while consuming less than 375μA per operator at 36V supply voltage. The TSB622 operational amplifiers feature automotive qualification, EMI hardened, and unity-gain stable. These amplifiers are used in industrial, power supplies, and automotive applications. The TSB622 operational amplifiers are available in SO8, miniSO8, and DFN8 3 x 3 wettable flanks micro packages.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 3 527

Stock:
3 527 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,08 € 1,08 €
0,781 € 7,81 €
0,707 € 17,68 €
0,625 € 62,50 €
0,586 € 146,50 €
0,562 € 281,00 €
0,543 € 543,00 €
0,535 € 1 070,00 €
Full Reel (Order in multiples of 4000)
0,509 € 2 036,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩