TSB622IYST

STMicroelectronics
511-TSB622IYST
TSB622IYST

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.7 MHz
600 mV/us
1 mV
30 nA
36 V
2.7 V
375 uA
45 mA
135 dB
MiniSO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB622
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSB622 Operational Amplifiers

STMicroelectronics TSB622 Operational Amplifiers (Op Amps) are dual operational amplifiers featuring an extended supply voltage operating range and rail-to-rail output. These amplifiers offer a good speed/power consumption ratio with a 1.7MHz gain-bandwidth product while consuming less than 375μA per operator at 36V supply voltage. The TSB622 operational amplifiers feature automotive qualification, EMI hardened, and unity-gain stable. These amplifiers are used in industrial, power supplies, and automotive applications. The TSB622 operational amplifiers are available in SO8, miniSO8, and DFN8 3 x 3 wettable flanks micro packages.

In Stock: 1 218

Stock:
1 218 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1218 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,02 € 1,02 €
0,839 € 8,39 €
0,794 € 19,85 €
0,742 € 74,20 €
0,697 € 174,25 €
0,67 € 335,00 €
0,645 € 645,00 €
0,627 € 1 254,00 €
Full Reel (Order in multiples of 4000)
0,611 € 2 444,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩