TSC215ICT

STMicroelectronics
511-TSC215ICT
TSC215ICT

Mfr.:

Description:
Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC215
1 Channel
60 kHz
- 300 mV to 26 V
120 dB
35 uA
60 uV
26 V
2.7 V
100 uA
1 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Amplifier Type: Zero-Drift
Brand: STMicroelectronics
en - Input Voltage Noise Density: 39 nV/sqrt Hz
Gain V/V: 75 V/V
Ios - Input Offset Current: 20 nA
Product: Precision Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 10 uV/V
Shutdown: No Shutdown
SR - Slew Rate: 0.42 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC21x Current Sense Amplifiers

STMicroelectronics TSC21x Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -0.3V to +26V. This low-/high-side, bidirectional current sense amplifier is designed with a specific zero-drift architecture, enabling high precision. The TSC21x Current Sense Amplifiers can be used in various functions such as precision current measurement, over-current protection, current monitoring, and feedback loops.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 932

Stock:
932 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 932 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,736 € 7,36 €
Full Reel (Order in multiples of 3000)
0,624 € 1 872,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.