TSV781ILT

STMicroelectronics
511-TSV781ILT
TSV781ILT

Mfr.:

Description:
Operational Amplifiers - Op Amps High bandwidth (30 MHz) low offset (200 uV) rail-to-rail 5V op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
30 MHz
20 V/us
50 uV
1 pA
5.5 V
2 V
3.3 mA
60 mA
71 dB
35 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSV781
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: STMicroelectronics
Input Type: Rail to Rail
Ios - Input Offset Current: 1 pA
Output Type: Rail to Rail
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.004 %
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSV781 & TSV782 Unity-Gain-Stable Amplifiers

STMicroelectronics TSV781 and TSV782 Unity-Gain-Stable Amplifiers are 30MHz-bandwidth unity-gain-stable amplifiers. The TSV78x features a rail-to-rail input stage and a slew rate of 20V/µs. The amplifiers are ideal for low-side current measurement and operate from 2.0V to 5.5V with a single supply. The devices are fully specified on a load of 47pF for easy usage as an A/D converter's input buffer. The TSV78x series offers rail-to-rail input and output, excellent speed/power consumption ratio, and 30MHz gain bandwidth product while consuming just 3.3mA at 5V.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5 891
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,11 € 1,11 €
0,799 € 7,99 €
0,724 € 18,10 €
0,639 € 63,90 €
0,599 € 149,75 €
0,575 € 287,50 €
0,563 € 563,00 €
Full Reel (Order in multiples of 3000)
0,533 € 1 599,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩