VL53L0CXV0DH/1

STMicroelectronics
511-VL53L0CXV0DH/1
VL53L0CXV0DH/1

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules Time-of-Flight (ToF) ranging sensor 940nm laser VSCEL leading-edge SPAD array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
2.8 VDC
2.8 VDC
19 mA
- 20 C
+ 70 C
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Distance Sensor ICs & Board Mount Modules
Sensing Method: Time-of-Flight
Series: VL53L0X
Factory Pack Quantity: 5000
Subcategory: Distance Sensors
Tradename: FlightSense
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9015100000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
9015104000
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VL53L0X Time-of-Flight Ranging Sensor

STMicroelectronics VL53L0X Time-of-Flight Ranging Sensor is a new generation of laser-ranging modules that is housed in one of the smallest packages on the market. The VL53LOX is a fully integrated sensor with an embedded infrared, eye-safe laser, advanced filters and ultra-fast photon detection array. The VL53L0X enhances the ST FlightSense™ family and opens the door for new applications with longer distance measurements, increased speed and accuracy.

In Stock: 34 652

Stock:
34 652 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
4,11 € 4,11 €
3,69 € 18,45 €
3,34 € 33,40 €
3,13 € 156,50 €
3,00 € 300,00 €
2,79 € 1 395,00 €
2,67 € 2 670,00 €
2,64 € 5 280,00 €
Full Reel (Order in multiples of 5000)
2,42 € 12 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩