VN7140AS12TR

STMicroelectronics
511-VN7140AS12TR
VN7140AS12TR

Mfr.:

Description:
Gate Drivers Single-channel HSD with analog current sense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
4 V
28 V
- 40 C
+ 150 C
VN7140AS12
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Logic Type: CMOS
Maximum Turn-Off Delay Time: 100 us
Maximum Turn-On Delay Time: 120 us
Moisture Sensitive: Yes
Operating Supply Current: 500 nA
Pin Count: 8
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 1.4 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
0,995 € 9,95 €
0,906 € 22,65 €
0,798 € 79,80 €
0,749 € 187,25 €
0,72 € 360,00 €
0,711 € 711,00 €
Full Reel (Order in multiples of 2500)
0,681 € 1 702,50 €
0,675 € 3 375,00 €