VNF9D3QTR

STMicroelectronics
511-VNF9D3QTR
VNF9D3QTR

Mfr.:

Description:
Power Switch ICs - Power Distribution 2-channel high-side driver with STi2Fuse protection for automotive power distribution applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High-Side Power Switch
2 Output
5.2 mOhms
3.2 us
5.5 us
13 V
- 40 C
+ 150 C
SMD/SMT
PQFN-18
Power Switch ICs
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIPower M0-9 Smart High-Side Switches

STMicroelectronics VIPower M0-9 Smart High-Side Switches meet smart vehicle needs with zonal architectures for increasingly advanced functions. The STMicroelectronics VIPower M0-9 devices integrate features like ADC, PWM engine, priority manager, and an SPI interface or standard parallel interface. VIPower M0-9 technology with 40V trench vertical MOSFETs offers smarter devices able to handle and monitor the increased quantity of data required for increasingly complex advanced driver assistance systems (ADAS). This technology includes autonomous driving requirements. These devices combine an efficient 40V trench vertical MOSFET with 3.3V digital logic and high-precision analog circuitry.    

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 23/07/2027
500
TBD
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,03 € 5,03 €
3,85 € 38,50 €
3,56 € 89,00 €
3,23 € 323,00 €
3,10 € 775,00 €
Full Reel (Order in multiples of 3000)
2,81 € 8 430,00 €