C28S-21.45-RPS8-RPS8

Not Assigned
C28S-21.45-RPS8-RPS8

Mfr.:

Description:
RF Cable Assemblies Circular RF Shielded Twisted Pair Twinax Cable Assembly

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Cable Assemblies
Plug
Plug (Female)
Right Angle
Plug
Plug (Female)
Right Angle
544.83 mm (21.45 in)
100 Ohms
4 GHz
Twinax
Bulk
Brand: Samtec
Connector A Polarity: Reverse
Connector B Polarity: Reverse
Contact Material: Copper
Contact Plating: Gold
Frequency Range: 0 Hz to 4 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
USHTS:
8544420000
ECCN:
EAR99

Availability

Stock: