EPLSP-019-0350

Samtec
200-EPLSP-019-0350
EPLSP-019-0350

Mfr.:

Description:
Computer Cables 0.80 mm Eye Speed I/O Rugged Latching High-Speed Cable Assembly

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Computer Cables
RoHS:  
I/O Cables
Twin Axial
Plug
19 Position
Plug
19 Position
Male / Male
32 AWG, 28 AWG
350 mm
Bulk
Brand: Samtec
Current Rating: 1.7 A
Product Type: Computer Cables
Series: EPLSP
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPLSP/ERI8 Rugged Latching High-Speed System

Samtec EPLSP/ERI8 Rugged Latching High-Speed System offers a 0.80mm pitch and 1.7A current rating per pin. The EPLSP series supports SAS, SATA, Fibre Channel, Ethernet, PCIe®, and InfiniBand™ protocols, has a rugged positive latch, and a 32AWG low skew pair Twinax cable. The ERI8 series is a Rugged Edge Rate® contact system that has selective gold-plated contacts and a low-profile, right-angle design. Samtec EPLSP/ERI8 Rugged Latching High-Speed System is available in 19 and 31 positions.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,72 € 92,72 €
87,24 € 872,40 €
85,24 € 2 131,00 €