FFTP-03-D-03.85-01-R

Samtec
200-FFTP03D038501R
FFTP-03-D-03.85-01-R

Mfr.:

Description:
Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Twisted Pair
Socket
6 Position
Socket
6 Position
1.27 mm
Female / Female
97.79 mm
30 AWG
FFTP
Bulk
Brand: Samtec
Product: IDC Socket Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,29 € 11,29 €
11,10 € 111,00 €
10,95 € 273,75 €
10,81 € 540,50 €
10,66 € 1 066,00 €
10,54 € 2 635,00 €
10,34 € 5 170,00 €
10,20 € 10 200,00 €