PRF01-P-C-EP-142-SS-4

Samtec
200-PRF01PCEP142SS4
PRF01-P-C-EP-142-SS-4

Mfr.:

Description:
RF Connectors / Coaxial Connectors Precision SMA Cable Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RF Connectors
SMA
Pin (Male)
50 Ohms
18 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
LL-142
Bulk
Body Material: Stainless Steel
Brand: Samtec
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Clamp
Frequency: 0 Hz to 18 GHz
Isolation: Non-Isolated
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: PRF01
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,29 € 28,29 €
27,77 € 277,70 €
26,62 € 665,50 €
26,14 € 1 307,00 €
25,18 € 2 518,00 €
24,08 € 6 020,00 €
500 Quote