3-104-672

Schurter
693-3-104-672
3-104-672

Mfr.:

Description:
Fuse Holders Accessories FD2 FUSE DRAWER 2P 10A

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Fuse Holders Accessories
RoHS:  
Brand: Schurter
Product Type: Fuse Accessories
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536909500
CNHTS:
8536909000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 204

Stock:
1 204
Can Dispatch Immediately
On Order:
280
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,70 € 5,70 €
4,48 € 44,80 €
4,32 € 216,00 €
4,12 € 412,00 €
3,70 € 925,00 €
3,41 € 1 705,00 €
3,27 € 3 270,00 €