HS2950P.M

Semtech
947-HS2950P.M
HS2950P.M

Mfr.:

Description:
Power Switch ICs - Power Distribution 29V 5A Load Protection HotSwitch with Adjustable OVP, OCP and SS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
5 A
6.5 A
50 mOhms
800 us
16 us
2.7 V to 29 V
- 40 C
+ 85 C
SMD/SMT
DFN-12
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: Power Switch ICs
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 29 V
Supply Voltage - Min: 2.7 V
Tradename: HotSwitch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS2240P & HS2950P HotSwitch® Protection ICs

Semtech HS2240P and HS2950P HotSwitch® Protection ICs are designed to protect against various electrical overstress (EOS) conditions, including lightning, electrostatic discharges (ESD), short circuits, and inrush current. The HotSwitch ICs are highly-integrated power switches connected with the main power rail to turn a load on and off as needed by the application. These devices detect electrical surges and provide robust security to the downstream subsystem by gracefully disconnecting the load from the power source.

In Stock: 2 851

Stock:
2 851 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,02 € 2,02 €
1,50 € 15,00 €
1,37 € 34,25 €
1,22 € 122,00 €
1,15 € 287,50 €
1,13 € 565,00 €
1,10 € 1 100,00 €
1,08 € 2 700,00 €
Full Reel (Order in multiples of 5000)
1,01 € 5 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.