S12H-SSTDSO-R5CB2-001

Sensor Solutions
876-S12HSSTDSOR5CB21
S12H-SSTDSO-R5CB2-001

Mfr.:

Description:
Speed Sensors Speed Switch Gear - Cylinder, Threaded, M12 Housing, Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Speed Sensors
RoHS:  
+ 110 C
- 40 C
SSG
30 V
Brand: Sensor Solutions
Mounting Style: Screw
Operating Supply Voltage: 8 V to 30 V
Packaging: Bulk
Product Type: Speed Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Min: 8 V
Tradename: Sensor Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,57 € 3 978,50 €
78,51 € 7 851,00 €