GP2A200LCSCF

Sharp Microelectronics
852-GP2A200LCSCF
GP2A200LCSCF

Mfr.:

Description:
Optical Switches, Reflective, Photo IC Output Different bottom Cover

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Reflective, Photo IC Output
RoHS:  
Reflective
2 mm to 22 mm
- 10 C
+ 70 C
4.5 V
400 mV
16 mA
Bulk
Brand: Sharp Microelectronics
High Level Output Current: 50 mA
If - Forward Current: 30 mA
Number of Channels: 1 Channel
Output Type: Pull Up, Inverter
Product Type: Optical Switches, Reflective, Photo IC Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Wavelength: 950 nm
Unit Weight: 2,749 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
3,66 € 36,60 €
3,14 € 314,00 €
2,92 € 1 460,00 €
2,86 € 2 860,00 €
2,82 € 7 050,00 €
25 000 Quote