PC3H4J00001H

Sharp Microelectronics
852-PC3H4J00001H
PC3H4J00001H

Mfr.:

Description:
Transistor Output Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
1 Channel
2500 Vrms
NPN Phototransistor
20 %
50 mA
1.4 V
80 V
4 mA
200 mV
18 us
18 us
170 mW
- 30 C
+ 100 C
Reel
Cut Tape
Brand: Sharp Microelectronics
Current Transfer Ratio: 20 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 3500
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 53

Stock:
53
Can Dispatch Immediately
On Order:
10 500
Expected 28/01/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,739 € 7,39 €
0,54 € 54,00 €
0,45 € 225,00 €
0,423 € 423,00 €
Full Reel (Order in multiples of 3500)
0,323 € 1 130,50 €