PC457L0NIP0F

Sharp Microelectronics
852-PC457L0NIP0F
PC457L0NIP0F

Mfr.:

Description:
High Speed Optocouplers Photocoupler High CMR1Mbps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
MFP-5
1 Channel
1 Mb/s
3750 Vrms
Phototransistor
50 %
25 mA
1.7 V
5 V
8 mA
100 mW
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Sharp Microelectronics
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Unit Weight: 438,160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 768

Stock:
768 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 € 2,12 €
1,52 € 15,20 €
1,17 € 117,00 €
1,01 € 505,00 €
0,963 € 963,00 €
Full Reel (Order in multiples of 3000)
0,937 € 2 811,00 €
0,903 € 5 418,00 €
0,886 € 7 974,00 €
24 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.