SiT3372AI-4E2-33NC96.000000X

SiTime
788-3372AI4E233NC960
SiT3372AI-4E2-33NC96.000000X

Mfr.:

Description:
VCXO Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 10MHz, NC, HCSL, 250 pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: VCXO Oscillators
RoHS:  
VCXO
7 mm x 5 mm
96 MHz
25 PPM
2.97 V
3.63 V
HCSL
SMD/SMT
- 40 C
+ 85 C
7 mm
0.85 mm
5 mm
SiT3372
Reel
Brand: SiTime
Current Rating: 83 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
6,97 € 1 742,50 €
6,64 € 3 320,00 €
6,63 € 6 630,00 €

Similar Products