SiT3373AC-2B2-25NG500.000000X

SiTime
788-3373AC2B225NG5X
SiT3373AC-2B2-25NG500.000000X

Mfr.:

Description:
VCXO Oscillators -20 to 70C, 3225, 25ppm, 2.5V, 222.527472MHz, NC, LVDS, 250 pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: VCXO Oscillators
RoHS:  
VCXO
7 mm x 5 mm
500 MHz
25 PPM
2.25 V
2.75 V
LVDS
SMD/SMT
- 20 C
+ 70 C
5.2 mm
0.85 mm
3.2 mm
SiT3373
Reel
Brand: SiTime
Current Rating: 97 mA
Duty Cycle - Max: 0.55
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
18,42 € 4 605,00 €

Similar Products