SiT8209AI-81-18S-150.000000X

SiTime
788-8209AI8118S15000
SiT8209AI-81-18S-150.000000X

Mfr.:

Description:
Standard Clock Oscillators -40 to 85C, 7050, 20ppm, 1.8V, 150MHz, ST, 250 pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7 mm x 5 mm
150 MHz
20 PPM
15 pF
1.71 V
1.89 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 85 C
7 mm (0.276 in)
5 mm (0.197 in)
0.9 mm (0.035 in)
SiT8209
Reel
Brand: SiTime
Current Rating: 30 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
4,00 € 1 000,00 €
3,80 € 1 900,00 €
3,65 € 3 650,00 €
3,55 € 8 875,00 €

Similar Products