3RE48030GP364GA0

Siemens
982-3RE48030GP364GA0
3RE48030GP364GA0

Mfr.:

Description:
Panelboards & Load Centres Pump panel,S3,200A/600V FD,25-100A,120V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Panelboards & Load Centres
Pump Control Panels
1 Circuit
3 Phase
110 VAC, 120 VAC
200 A
24 in
8.06 in
36 in
Brand: Siemens
Dimensions: 24 in x 36 in x 8.06 in
Housing Material: Steel
Interrupt Rating: 100 kA
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Mounting Style: Wall Mount
NEMA Rating: 3, 3R
Number of Poles: 3 Pole
Factory Pack Quantity: 1
Subcategory: Controllers
Termination Style: Screw
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 875,15 € 2 875,15 €