DEV-13735

SparkFun
474-DEV-13735
DEV-13735

Mfr.:

Description:
LED Lighting Development Tools Bring dynamic color to your wearable projects. The LilyPad RGB LED board gives you the flexibility to blink any color you need whether you are using it as a simple status indicator or pulsing the red green and blue channels to produce a broad spec

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: LED Lighting Development Tools
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Evaluation Boards
LilyPad
Brand: SparkFun
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,891 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LilyPad RGB LED

SparkFun LilyPad RGB LED is a wearable LED board designed for use as a simple indicator or for producing a broad variety of colors. This RGB LED is made of three tiny LEDs connected together. Each color in the LED is connected to one of the sew tabs on the board labeled R, G, and B. SparkFun Lilypad RGB LED provides a common ground tab (cathode) for the individual red, green, and blue LEDs. This RGB LED features an outer diameter of 20mm and a thin 0.8mm PCB.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 04/02/2027
10
Expected 09/02/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,11 € 5,11 €