CAT6UTP50FTYL

StarTech
16-CAT6UTP50FTYL
CAT6UTP50FTYL

Mfr.:

Description:
Ethernet Cables / Networking Cables 50ft Yellow Cat6 Ethernet Patch Cable, Snagless RJ45, 24AWG Bare Copper

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat6
RJ45
8 Position
RJ45
8 Position
Male / Male
1.524 m (5 ft)
Yellow
24 AWG
Unshielded
Bulk
Brand: StarTech
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet & Networking Cables

StarTech Ethernet and Networking Cables support structured cabling, patching, and network infrastructure across Cat5e, Cat6, Cat6a, and Cat8 standards. These cables provide standard, slim, ultra-slim, multipack, LSZH, PVC, TPE, and outdoor-rated options. The Ethernet and networking cable lengths range from short 6-inch (15cm) patch cables to extended runs of up to 200ft (60.96m), depending on the model. Bulk cable options of up to 1000ft (304.8m) are also available for custom installations. These cables are available in multiple cable lengths, colors, shielding types, boot designs, and jacket ratings to support high-density racks, network closets, workstations, and distributed installations. Typical applications include data center, industrial Ethernet, network closet patching, outdoor or low-smoke installation environments, and structured cabling for offices, commercial buildings, and distributed sites.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,92 € 23,92 €
20,34 € 203,40 €
19,06 € 476,50 €
18,15 € 907,50 €
17,28 € 1 728,00 €
16,25 € 4 062,50 €
15,43 € 7 715,00 €