CDP2DP

StarTech
16-CDP2DP
CDP2DP

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables USB-C to DisplayPort Converter

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
USB C to DisplayPort Adapter to USB Type-C
USB-C
DisplayPort
5.5 in
Black
Bulk
Brand: StarTech
Gender: Male / Female
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,57 € 38,57 €
34,21 € 342,10 €
32,62 € 815,50 €
31,46 € 1 573,00 €
30,34 € 3 034,00 €
28,93 € 7 232,50 €