PLATE9MLP

StarTech
16-PLATE9MLP
PLATE9MLP

Mfr.:

Description:
D-Sub Cables 1 Port LP DB9 RS232 Serial ATA Slot Plate Bracket

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: D-Sub Cables
RoHS:  
Serial Cable
DB9
9 Position
IDC
10 Position
Male / Male
10.4 in
Gray
Shielded
Bulk
Brand: StarTech
Product Type: D-Sub Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,90 € 7,90 €
6,71 € 67,10 €
6,29 € 157,25 €
5,99 € 299,50 €
5,70 € 570,00 €
5,35 € 1 337,50 €
5,09 € 2 545,00 €
4,85 € 4 850,00 €