RUSB2AC1MB

StarTech
16-RUSB2AC1MB
RUSB2AC1MB

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB 2 0 A to C cable 1m Black

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB-A to USB-C Cable
USB 2.0 Type-A
4 Position
USB Type-C
24 Position
Male / Male
22 AWG, 32 AWG
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,98 € 16,98 €
14,43 € 144,30 €
13,52 € 338,00 €
12,88 € 644,00 €
12,26 € 1 226,00 €
11,49 € 2 872,50 €
10,95 € 5 475,00 €