RUSB315CC2MBR

StarTech
16-RUSB315CC2MBR
RUSB315CC2MBR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB 3 1 Gen1 5Gbps 2m Black Right Angled 100W 5

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB Cable
USB 3.2 Gen 2 USB Type-C
24 Pin
USB 3.2 Gen 2 USB Type-C
24 Pin
Male / Male
6.6 ft
Black
Bulk
Brand: StarTech
Data Rate: 5 Gbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 81 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,49 € 43,49 €
37,05 € 370,50 €
34,87 € 871,75 €
33,21 € 1 660,50 €
31,63 € 3 163,00 €
30,45 € 7 612,50 €