RUSB31CC1MBR

StarTech
16-RUSB31CC1MBR
RUSB31CC1MBR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB 3 1 Gen2 10Gbps 1m Black Right Angled 100W

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB Cable
USB 3.2 Gen 2 USB Type-C
24 Position
USB 3.2 Gen 2 USB Type-C
24 Position
Male / Male
3.3 ft
Black
Bulk
Brand: StarTech
Data Rate: 10 Gbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 43 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,56 € 46,56 €
39,58 € 395,80 €
37,09 € 927,25 €
35,33 € 1 766,50 €
33,64 € 3 364,00 €
32,57 € 8 142,50 €