S2CEPR6F-USB-CABLE

StarTech
16-S2CEPR6FUSB-CABLE
S2CEPR6F-USB-CABLE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 240W PD Silicon USB C Cable USB 2 0 Braided Jacket 6ft

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
Charging Cable
USB Type C
24 Position
USB Type-C
24 Position
Male / Male
30 AWG
6 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 74 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,96 € 19,96 €
16,96 € 169,60 €
15,90 € 397,50 €
15,14 € 757,00 €
14,42 € 1 442,00 €
13,52 € 3 380,00 €
12,88 € 6 440,00 €