SATAPOWADAP

StarTech
16-SATAPOWADAP
SATAPOWADAP

Mfr.:

Description:
Computer Cables 6 inch LP4 Male to SATA DC Converter

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
RoHS:  
Bulk
Brand: StarTech
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 726

Stock:
726
Can Dispatch Immediately
On Order:
448
Expected 01/12/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,07 € 7,07 €
6,00 € 60,00 €
5,62 € 140,50 €
5,36 € 268,00 €
5,10 € 510,00 €
4,72 € 1 180,00 €
4,56 € 2 280,00 €
4,33 € 4 330,00 €