USB31CSAT3CB

StarTech
16-USB31CSAT3CB
USB31CSAT3CB

Mfr.:

Description:
Computer Cables 50cm USB-C 10Gbps Converter Cable for SATA Drives

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Computer Cables
RoHS:  
Adapters
Adapter Cable
SATA
22 Position
USB 3.2 Type-C
24 Position
Male / Female
20 in
Black
Bulk
Brand: StarTech
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 29,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,88 € 32,88 €
28,94 € 289,40 €
27,64 € 691,00 €
26,71 € 1 335,50 €
25,87 € 2 587,00 €
24,66 € 6 165,00 €