USBPLATE

StarTech
16-USBPLATE
USBPLATE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2-Outlet USB Plate For PC Motherboards

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Adapters
Adapter
IDC
5 Pin
USB 2.0 Type-A
4 Pin
Female
11.2 in
Gray
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,05 € 12,05 €
10,23 € 102,30 €
9,47 € 236,75 €
9,13 € 456,50 €
8,70 € 870,00 €
8,15 € 2 037,50 €
7,77 € 3 885,00 €
7,42 € 7 420,00 €