USBPNLAFAM2M

StarTech
16-USBPNLAFAM2M
USBPNLAFAM2M

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 2m Panel Mount USB Cable, USB-A Male to Female Extension Cable, USB 5Gbps

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
Extension Cable
USB Type A
9 Position
USB Type A
9 Position
Male / Female
28 AWG to 24 AWG
2 m
Black
Bulk
Brand: StarTech
Data Rate: 5 Gb/s
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,36 € 19,36 €
16,45 € 164,50 €
15,42 € 385,50 €
14,68 € 734,00 €
13,99 € 1 399,00 €
13,11 € 3 277,50 €
12,49 € 6 245,00 €