USBPNLAFHD1

StarTech
16-USBPNLAFHD1
USBPNLAFHD1

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1ft Panel Mount USB A to Motherboard Cable F F

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB Cable A to A - F/M
USB 2.0 Type-A
4 Position
IDC
5 Position
Female / Female
1 ft
Black
Bulk
Brand: StarTech
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 376

Stock:
376 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,04 € 11,04 €
9,39 € 93,90 €
8,68 € 217,00 €
8,37 € 418,50 €
7,97 € 797,00 €
7,48 € 1 870,00 €
7,12 € 3 560,00 €
6,78 € 6 780,00 €