177CDMCCDS-R68MC

Sumida
851-177CDMCCDSR68MC
177CDMCCDS-R68MC

Mfr.:

Description:
Power Inductors - SMD 0.68uH 20% SMD Power Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
17.15 mm x 17.15 mm x 7 mm
Shielded
680 nH
20 %
47 A
1.21 mOhms
80 A
- 55 C
+ 125 C
Standard
17.15 mm
17.15 mm
7 mm
CDMCC/DS
Reel
Application: Power
Brand: Sumida
Inductance - nH: 680 nH
Inductance - pH: 680000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
2,02 € 808,00 €
2,00 € 1 600,00 €
1,97 € 4 728,00 €
1,91 € 9 168,00 €

Similar Products