M85049/90-17N03

Sunbank / Souriau
649-M85049/90-17N03
M85049/90-17N03

Mfr.:

Description:
Circular MIL Spec Backshells Backshell

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sunbank
Product Category: Circular MIL Spec Backshells
RoHS:  
MIL-DTL-38999 III, IV
Band Lock Adapters
90 Deg
17
Electroless Nickel
Aluminum Alloy
Brand: Sunbank / Souriau
Mating Style: Self Locking
Mounting Angle: Right Angle
Product Type: Circular MIL Spec Backshells
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Part # Aliases: M850499017N03
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8538908180
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-DTL Backshells

Sunbank Backshells meet MIL-DTL-38999, MIL-DTL-26482 series II, MIL-DTL-83723, and MIL-DTL-5015 specifications and are available in environmental and non-environmental options, as well as EMI / RFI shielding. Sunbank Backshells enhance the performance capabilities of the connectors for both general duty and severe environment applications. Applications include military, aeronautical, and advanced industrial applications with specific climatic, mechanical, or electrical requirements.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 28 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,74 € 110,74 €
100,99 € 1 009,90 €
100,39 € 2 509,75 €
50 Quote