PS1608GT2-R50-T1

Susumu
754-PS1608GT2-R50-T1
PS1608GT2-R50-T1

Mfr.:

Description:
Signal Conditioning 50 ohm 2 terminal Power Splitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Susumu
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
0 Hz to 20 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 40 C
+ 125 C
PS
Reel
Cut Tape
MouseReel
Brand: Susumu
Mounting Style: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Unit Weight: 390,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 035
Expected 05/01/2027
16 000
8 000
Expected 06/01/2027
8 000
Expected 10/03/2027
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,70 € 1,70 €
1,47 € 14,70 €
1,39 € 34,75 €
1,28 € 128,00 €
1,20 € 300,00 €
1,15 € 575,00 €
Full Reel (Order in multiples of 1000)
1,09 € 1 090,00 €
1,04 € 2 080,00 €
0,977 € 4 885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩