INMP404ACEZ-R7

TDK InvenSense
410-INMP404ACEZ-R7
INMP404ACEZ-R7

Mfr.:

Description:
MEMS Microphones Omnidirectional Microphone with Bottom Port and Analog Output

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
- 38 dB
62 dB
200 Ohms
100 Hz to 15 kHz
250 uA
- 40 C
+ 85 C
Digital
Bottom
3.35 mm
2.5 mm
0.88 mm
Reel
Cut Tape
Brand: TDK InvenSense
Directional Properties: Omnidirectional
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: LGA-3
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 1000
Subcategory: Microphones
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.5 V
Technology: MEMS
Termination Style: SMD/SMT
Type: Omnidirectional Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: