CGA6M1C0G3A272G200AE

TDK
810-M1C0G3A272G200AE
CGA6M1C0G3A272G200AE

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT Automotive Grade,MLCC,1210,C0G,1000V,2.7nF,+/-2%,2mm,AEC-Q200

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
2.7 nF
1 kVDC
C0G (NP0)
2 %
SMD/SMT
Standard
- 55 C
+ 150 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
2.5 mm (0.098 in)
Multilayer Ceramic Capacitors
CGA
Reel
Cut Tape
MouseReel
Brand: TDK
Class: Class 1
Package/Case: 1210 (3225)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Automotive, High Temperature
Part # Aliases: CGA6M1C0G3A272GT0Y3S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CGA Series 1206/1210/2220 C0G Automotive MLCCs

TDK CGA Series 1206 / 1210 / 2220 C0G Automotive-Grade Multilayer Ceramic Chip Capacitors (MLCCs) support high-temperature environments with a maximum operating temperature of +150°C. These capacitors offer a capacitance range of 100pF to 100nF with ±2% tolerance, 630VDC or 1kVDC voltage rating, and 0±30ppm/°C temperature coefficient or capacitance change. TDK CGA Series 1206 / 1210 / 2220 C0G MLCCs are ideal for engine rooms, peripheral circuits, decoupling, smoothing, snubber, and resonant circuits. The surface-mount package is available in three size options that are all AEC-Q200 qualified, RoHS and REACH compliant, halogen free, and lead free.

Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

CGA Automotive MLCCs

TDK CGA Automotive Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 compliant and feature a tested and stable manufacturing process with increased inspections. These capacitors are available in voltage ratings up to 3kVDC and up to a +150°C operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The series is available in standard, flexible (soft), and conductive epoxy terminations. TDK CGA MLCCs are used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability / safety applications.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

In Stock: 972

Stock:
972 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,01 € 2,01 €
1,37 € 13,70 €
1,11 € 55,50 €
1,03 € 103,00 €
0,903 € 451,50 €
Full Reel (Order in multiples of 1000)
0,807 € 807,00 €
0,759 € 1 518,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.