MPZ2012S331AT000

TDK
810-MPZ2012S331AT000
MPZ2012S331AT000

Mfr.:

Description:
Ferrite Beads 330ohms 2.5A 50mOhms 0805 Ferrite Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Ferrite Beads
RoHS:  
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
330 Ohms
2.5 A
25 %
50 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Cut Tape
MouseReel
Brand: TDK
Product Type: Ferrite Beads
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Bead SMD for Power Line
Part # Aliases: MPZ2012S331AT000 -
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HF-ACC & HF-ACB SMD Chip Beads for Power Lines

TDK HF-ACC and HF-ACB Automotive SMD Chip Beads for Power Lines completely cover impedance values ranging from seven to 125Ω (100MHz) and can be applied to a wide range of circuits. TDK HF70, 50, and 30 HF-ACC and HF-ACB Chip Beads are available in case sizes 2012, 3216, 3225, and 4532 and are suitable for both flow and reflow solderings. The components have excellent terminal strength, body strength, resistance to soldering heat, and mounting reliability.

Chip Beads

TDK Chip Beads offer a noise reduction solution for a wide variety of applications. These chip beads include the MMZ-H, MPZ0402, HFxxACB / HFACC, MMZ, MPZ, MPZ-E Ferrite, MMZ-HE, and MMZ-E chip bead series. TDK Chip Beads are ideal for smartphones, tablets, portable game machines, industrial equipment, and car multimedia, depending on the model.

MPZ Multilayer Chip Beads

TDK MPZ Chip Beads support compact devices that need smaller spaces. These chip beads for power lines are offered in many sizes in their capacity as EMC countermeasure components. The modules can cope with a high current due to the low DC resistance, and the series features no cross-talk due to the closed magnetic circuit structural design. These chip beads are RoHS compliant. The TDK MPZ Chip beads can be used to remove power line noise in cell phones, PCs, TV tuners, and game machines.

In Stock: 24 497

Stock:
24 497
Can Dispatch Immediately
On Order:
256 000
Expected 18/11/2026
192 000
Expected 15/02/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,095 € 0,10 €
0,066 € 0,66 €
0,052 € 1,30 €
0,046 € 4,60 €
0,04 € 10,00 €
0,035 € 17,50 €
0,031 € 31,00 €
Full Reel (Order in multiples of 4000)
0,023 € 92,00 €
0,022 € 176,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩