2299924-3

TE Connectivity / AMP
571-2299924-3
2299924-3

Mfr.:

Description:
I/O Connectors ZQSFP+ ASSY 2X3 HS without LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Cage Assemblies
228 Position
0.8 mm
Gold
Through Hole
Press Fit
Right Angle
- 40 C
+ 85 C
Brand: TE Connectivity / AMP
Product Type: I/O Connectors
Factory Pack Quantity: 9
Subcategory: I/O Connectors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,51 € 1 030,59 €
112,79 € 3 045,33 €
111,40 € 6 015,60 €
109,18 € 11 791,44 €
252 Quote