ANT-315-CW-HWR-RPS

TE Connectivity / Linx Technologies
712-ANT-315-CWHWRRPS
ANT-315-CW-HWR-RPS

Mfr.:

Description:
Antennas RPSMA Tilt Swivel 1/4 Wave Whip 315MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Monopole
305 MHz
325 MHz
UHF
Whip
Tilt/Swivel
0 dBi
20 MHz
50 Ohms
2
- 30 C
+ 80 C
1 Band
Panel Mount
Connector
RP-SMA Male
315 MHz
ISM, Remote Control, Alarms, Security Systems
142 mm
HWR
Tray
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HW & HWR Series Antennas

TE Connectivity / Linx Technologies HW and HWR series Antennas deliver outstanding performance in a ruggedly and cosmetically attractive package. TE Connectivity / Linx Technologies HW and HWR series Antennas include monopole ¼-wave element versions, as well as dipole center-fed ½-wave versions that feature an internal counterpoise that eliminates external ground plane dependence and maximizes performance. The HW has a fixed base; the HWR has an articulating base allowing the antenna to tilt 90° and rotate 360°. Both series attach via a standard SMA or Part 15 compliant RP-SMA connector. The 2.45GHz dipole version is the newest addition to these popular series.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,92 € 24,92 €
23,35 € 233,50 €
14,81 € 740,50 €
13,93 € 3 482,50 €
13,66 € 6 830,00 €