ANT-916-PW-LP

TE Connectivity / Linx Technologies
712-ANT-916-PW-LP
ANT-916-PW-LP

Mfr.:

Description:
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 916MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
881 MHz
951 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Helical
Stubby
2.4 dBi
70 MHz
50 Ohms
1.9
- 20 C
+ 85 C
1 Band
Screw
Screw
916 MHz
Remote Control, Monitoring, Sensing Networks
50.5 mm
LP
Tray
Brand: TE Connectivity / Linx Technologies
Polarisation: Linear
Factory Pack Quantity: 60
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP Series Monopole Antenna

TE Connectivity / Linx Technologies LP Series monopole antennas are a permanent-mount antenna ideally suited for applications requiring a compact, low-cost, cosmetically attractive antenna solution. These 1/4-wave TE Connectivity / Linx Technologies LP Series antennas mount directly to a product's PCB via a single screw and eliminate the cost of a connector while ensuring FCC compliance. The TE Connectivity / Linx Technologies LP Series monopole antennas contain an internal helical element that significantly reduces the antenna's size while delivering excellent performance. These permanent-mount antennas are available in standard and custom frequencies within 300MHz to a 2.45GHz range.

Antenna Factor LP Series Reduced Height Permanent Mount 1/4-wave Monopole Antenna

The Antenna Factor LP Series Reduced Height Permanent Mount 1/4-wave Monopole Antenna utilizes a precision internal helical element to deliver excellent performance in a significantly reduced package size. These Antenna Factor LP Series Reduced Height Permanent Mount 1/4-wave Monopole Antennas are cosmetically attractive and inexpensive, making it ideal for volume applications. The Antenna Factor LP Series mounts directly with a single screw, eliminating the expense of a connector while meeting FCC Part 15 requirements.

In Stock: 1 195

Stock:
1 195 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,42 € 34,20 €
3,21 € 80,25 €
3,05 € 183,00 €