SDM-USB-QS-S

TE Connectivity / Linx Technologies
712-SDM-USB-QS-S
SDM-USB-QS-S

Mfr.:

Description:
RF Modules USB Module

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Modules
RoHS:  
Converters
QS
Brand: TE Connectivity / Linx Technologies
Description/Function: USB to UART Bridge
Dimensions: 0.812 in x 0.63 in x 0.125 in
Interface Type: RS-232/485, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Packaging: Tube
Product Type: RF Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Part # Aliases: SDM-USB-QS-S_
Unit Weight: 8,191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8471800000
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,50 € 62,50 €
10 Quote