1-1411325-1

TE Connectivity
571-1-1411325-1
1-1411325-1

Mfr.:

Description:
Automotive Connectors 2X3POS. GET-ASSY SOCKET HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
6 Position
2.54 mm (0.1 in)
Socket (Female)
Green
Tray
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Height: 22.6 mm
Housing Material: Polyamide (PA)
Length: 13.47 mm
Locking Mechanism: Integrated in Housing
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 2.54 mm
Factory Pack Quantity: 160
Subcategory: Automotive Connectors
Width: 17.75 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1440   Multiples: 1440
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,18 € 11,80 €
1,13 € 28,25 €
1,06 € 106,00 €
0,963 € 240,75 €
0,877 € 420,96 €
0,827 € 926,24 €
0,735 € 1 881,60 €
0,722 € 3 696,64 €